13737733

Aptiv (formerly Delphi)
829-13737733
13737733

Mfr.:

Description:
Automotive Connectors CONN 2 M 0.64 SHUNT M/P 280 SLD MODULAR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
HV280
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Automotive Connectors
Factory Pack Quantity: 240
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.