13735521

Aptiv (formerly Delphi)
829-13735521
13735521

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.674

Stock:
9.674 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,028 € 0,70 €
0,027 € 2,70 €
0,024 € 12,00 €
0,023 € 23,00 €
0,021 € 52,50 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
Push-In
Press Fit
Red
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 7.8 mm
Material: Silicone
Outside Diameter: 5.6 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: 1-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8536901100
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
KRHTS:
8532900000
ECCN:
EAR99