13726202

Aptiv (formerly Delphi)
829-13726202
13726202

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F GTS-2 1.5 NAT SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
560
Expected 8/31/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
1,63 € 40,75 €
1,57 € 78,50 €
1,51 € 151,00 €
1,36 € 761,60 €
1,31 € 1.467,20 €
1,17 € 3.276,00 €
1,12 € 5.644,80 €
1,08 € 10.886,40 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
2 Position
Receptacle (Female)
Natural
Brand: Aptiv (formerly Delphi)
Dimensions: 27.15 mm L x 22.9 mm W x 20.1 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 560
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.