13723691

Aptiv (formerly Delphi)
829-13723691
13723691

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F APEX 2.8 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,07 € 51,75 €
2,04 € 102,00 €
1,71 € 171,00 €
1,25 € 625,00 €
1,17 € 1.170,00 €
1,11 € 2.775,00 €
1,09 € 5.450,00 €
1,08 € 10.800,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
4 Position
Receptacle (Female)
Black
2.8
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 40.1 mm L x 32.6 mm W x 22.2 mm H
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: APEX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.