13697408-L

Aptiv (formerly Delphi)
829-13697408-L
13697408-L

Mfr.:

Description:
Automotive Connectors TERM HES 1.6 ML NI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.695

Stock:
1.695 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 0,35 €
0,237 € 5,93 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,13 €
Min:
3500

Similar Product

Aptiv (formerly Delphi) 13697408
Aptiv (formerly Delphi)
Automotive Connectors 1.6 HD-V Male NI Unsealed Terminal

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Plug (Male)
Cable Mount / Free Hanging
Crimp
Nickel
20 AWG
18 AWG
Bulk
Application: 1.6 Pin/Socket
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Male, Terminal, HES, Size 16, Sealed
Material: Copper
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: HES
Wire Gauge Range: 18 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

HES Terminals

Aptiv (formerly Delphi) Harsh Environment Series (HES) Terminals achieve high current performance using high conductive materials. The overlapping wing design offers exceptional strain relief and larger outside diameter cable range capability.  A stainless steel sleeve provides stability and protection to the contact interface area. Aptiv's crimp design accommodates a wide range of cable sizes, and the use of tin in the crimp area provides stability over the terminal life. Aptiv HES Terminals are interchangeable with industry-standard terminal products.

HES Connection System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Connection System offers higher current capability, improved sealing, and better terminal retention compared to standard pin-and-sleeve systems. Aptiv Harsh Environment Series (HES) Connection System consists of circular connectors, terminals, and rectangular 50- and 60-way headers. The HES series is well-suited for agriculture, commercial vehicle, construction, marine, and other harsh environment applications. This system is also compatible with existing systems in agricultural and commercial vehicle markets.