13681974

Aptiv (formerly Delphi)
829-13681974
13681974

Mfr.:

Description:
Automotive Connectors TERM M APEX 2.8 AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.900

Stock:
6.900 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2300   Multiples: 2300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
0,585 € 1.345,50 €
0,578 € 2.658,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,56 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 13681974-L
Aptiv (formerly Delphi)
Automotive Connectors APEX2.8 M 14-16GA UNSLD NIPDAU

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Gold
16 AWG
14 AWG
2.8
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Family: APEX
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2300
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: 54001441
Unit Weight: 1,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.