13675585

Aptiv (formerly Delphi)
829-13675585
13675585

Mfr.:

Description:
Automotive Connectors TERM PWRPCK1000 F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 63000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
3,62 € 228.060,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
Power Pack 1000
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: Power Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Power Pack Connectors

Aptiv Power Pack Connectors feature a 145A current rating, 48VDC maximum voltage, and IP67 sealing class rating. These power pack connectors offer high current carrying capacity, a proven terminal system, and a compact design. The pass-through connection feature accepts both straight and right-angle connectors, while the panel mount is secured in place with self-tapping screws. Aptiv Power Pack Connectors are field-proven devices in both automotive and heavy-duty applications.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.