13673750

Aptiv (formerly Delphi)
829-13673750
13673750

Mfr.:

Description:
Automotive Connectors ASM CONN 48 F 1.2 MLK 2.8 SLK MODULAR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 421 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
3,47 € 86,75 €
3,34 € 167,00 €
3,21 € 321,00 €
2,70 € 1.080,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
48 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Bulk
Application: Module - BCM
Brand: Aptiv (formerly Delphi)
Dimensions: 47.75 mm L x 55.63 mm W x 35.5 mm H
Family: Mixed
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Type: 48-Way
Unit Weight: 29,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99