13655424

Aptiv (formerly Delphi)
829-13655424
13655424

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F MTS 0.64 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.800

Stock:
1.800 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
2,22 € 55,50 €
2,14 € 107,00 €
2,07 € 207,00 €
1,88 € 940,00 €
1,82 € 1.820,00 €
1,64 € 2.952,00 €
1,59 € 8.586,00 €
10.800 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
4 Position
Receptacle (Female)
Black
MTS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 8 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1800
Subcategory: Automotive Connectors
Tradename: MTS
Type: MTS 0.64 Connector Assembly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.