13648602

Aptiv (formerly Delphi)
829-13648602
13648602

Mfr.:

Description:
Automotive Connectors ASM TERM F DCS-1 2.8 SN SEALED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.492

Stock:
15.492 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,198 € 4,95 €
0,19 € 9,50 €
0,183 € 18,30 €
0,164 € 82,00 €
0,159 € 159,00 €
0,143 € 357,50 €
0,136 € 680,00 €
0,132 € 1.320,00 €
Full Reel (Order in multiples of 16000)
0,132 € 2.112,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Tin
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 2.2 mm to 2.7 mm
Contact Material: Copper, Tinned
Product Type: Automotive Connectors
Factory Pack Quantity: 16000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.