13623700

Aptiv (formerly Delphi)
829-13623700
13623700

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F MTS 0.64 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.979
Expected 6/12/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,32 € 33,00 €
1,27 € 63,50 €
1,22 € 122,00 €
1,10 € 550,00 €
1,07 € 1.070,00 €
0,777 € 2.331,00 €
0,761 € 4.566,00 €
0,747 € 8.964,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MTS 0.64
Bulk
Application: Antenna, Sensor - Crash, Engine Coolant Temperature
Brand: Aptiv (formerly Delphi)
Current Rating: 8 A
Dimensions: 24.9 mm L x 16.15 mm W x 18.8 mm H
Family: MTS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: MTS
Type: 2-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99