13598002

Aptiv (formerly Delphi)
829-13598002
13598002

Mfr.:

Description:
Automotive Connectors ASM CONN 38 F 2.8 MCP 4.8 MCP CTS 150 SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
9,21 € 230,25 €
8,86 € 443,00 €
6,10 € 610,00 €
5,73 € 2.406,60 €
5,63 € 5.911,50 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
38 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Bulk
Application: Module - ABS
Brand: Aptiv (formerly Delphi)
Dimensions: 50.2 mm L x 92.55 mm W x 36.1 mm H
Family: Hybrid
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 210
Subcategory: Automotive Connectors
Type: 38-Way
Unit Weight: 61,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.