13586431

Aptiv (formerly Delphi)
829-13586431
13586431

Mfr.:

Description:
Automotive Connectors CON GT 150 280 40W FEM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
3,49 € 87,25 €
3,43 € 171,50 €
2,95 € 295,00 €
2,72 € 1.218,56 €
2,67 € 2.392,32 €
2,53 € 6.800,64 €
5.376 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
40 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Family: GT
Product Type: Automotive Connectors
Factory Pack Quantity: 448
Subcategory: Automotive Connectors
Tradename: GT
Type: 40-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.