13579681

Aptiv (formerly Delphi)
829-13579681
13579681

Mfr.:

Description:
Automotive Connectors CON MIX 1.5 2.8 4.8 38W F SLD BLACK PBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.159

Stock:
4.159 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
3,39 € 84,75 €
3,25 € 162,50 €
3,13 € 313,00 €
2,80 € 1.587,60 €
2,72 € 3.084,48 €
2,03 € 5.371,38 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
38 Position
Receptacle (Female)
Black
CTS 150
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 89.6 mm L x 32.8 mm W x 50.2 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 189
Subcategory: Automotive Connectors
Tradename: CTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

CTCS Automotive Connectors

Aptiv CTCS Connectors and CTS terminals are designed to meet the demanding requirements of commercial and heavy-duty applications. These connectors address new emission regulations for environmentally friendly vehicles. The CTCS series serves as a reliable backbone to all vehicle electronics, including powertrain, safety, entertainment, and telematics. The CTCS connector family consists of three series (SP, XP, and Unsealed) to address a wide range of market needs.