13568783

Aptiv (formerly Delphi)
829-13568783
13568783

Mfr.:

Description:
Automotive Connectors ASM TERM F APEX 1.5 AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.200

Stock:
10.200
Can Dispatch Immediately
On Order:
3.400
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13600 will be subject to minimum order requirements.
Minimum: 3400   Multiples: 3400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3400)
0,337 € 1.145,80 €
0,326 € 2.216,80 €
0,289 € 2.947,80 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
18 AWG
1.5
Reel
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: APEX
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 3400
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 54001831
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

APEX 1.5 Terminals

Aptiv APEX 1.5 Terminals offer two-piece terminal construction, Sn or Au plating options, and three sealing options: unsealed, mat sealed, and cable sealed. These terminals accept a 22AWG to 16AWG wire gauge range and feature both female and male genders, a <0.5mΩ contact resistance, and <5N contact mating force. The rugged construction allows these terminals to withstand extreme conditions, including a +150°C maximum temperature, 30G maximum vibration, and 18A maximum current. Aptiv APEX 1.5 Terminals feature an integrated floating spring made of beryllium copper or copper-nickel-silicon, making them suitable for rugged environments.