13553120

Aptiv (formerly Delphi)
829-13553120
13553120

Mfr.:

Description:
Automotive Connectors CONN 12 F MTS 0.64 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.811

Stock:
7.811 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7811 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,799 € 0,80 €
0,471 € 11,78 €
0,453 € 22,65 €
0,435 € 43,50 €
0,391 € 195,50 €
0,378 € 378,00 €
0,339 € 847,50 €
0,224 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MTS 0.64
Brand: Aptiv (formerly Delphi)
Current Rating: 8 A
Dimensions: 15.5 mm L x 16.9 mm W x 8.1 mm H
Family: MTS
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polyester
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 8000
Subcategory: Automotive Connectors
Tradename: MTS
Type: 12-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536698000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.