13544412

Aptiv (formerly Delphi)
829-13544412
13544412

Mfr.:

Description:
Automotive Connectors CONN 18 F 0.63 MQS BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.950

Stock:
1.950 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,71 € 17,75 €
0,683 € 34,15 €
0,657 € 65,70 €
0,59 € 295,00 €
0,571 € 571,00 €
0,435 € 870,00 €
0,427 € 2.562,00 €
0,419 € 4.190,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
18 Position
Receptacle (Female)
Black
MTS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 6 A to 10 A
Dimensions: 16.5 mm L x 47.15 mm W x 5.32 mm H
Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: MTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.