13544316

Aptiv (formerly Delphi)
829-13544316
13544316

Mfr.:

Description:
Automotive Connectors ASM CONN 12 F MTS 0.64 NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,02 € 25,50 €
0,98 € 49,00 €
0,946 € 94,60 €
0,894 € 447,00 €
0,759 € 759,00 €
0,731 € 2.193,00 €
0,702 € 3.510,00 €
0,675 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
12 Position
Receptacle (Female)
Natural
MTS Connectors
Brand: Aptiv (formerly Delphi)
Current Rating: 6 A to 10 A
Dimensions: 29.3 mm L x 32.6 mm W x 15.35 mm H
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.