13543941

Aptiv (formerly Delphi)
829-13543941
13543941

Mfr.:

Description:
Automotive Connectors CONN 6 F MTS 0.64 NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,468 € 11,70 €
0,45 € 22,50 €
0,433 € 43,30 €
0,389 € 194,50 €
0,376 € 376,00 €
0,337 € 842,50 €
0,323 € 1.130,50 €
0,31 € 3.255,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
6 Position
Receptacle (Female)
Natural
MTS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 6 A to 10 A
Dimensions: 16.5 mm L x 18.1 mm W x 6.15 mm H
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 3500
Subcategory: Automotive Connectors
Tradename: MTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.