13543929

Aptiv (formerly Delphi)
829-13543929
13543929

Mfr.:

Description:
Automotive Connectors CONN 4 F MTS 0.64 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.436

Stock:
3.436 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,25 € 6,25 €
0,24 € 12,00 €
0,231 € 23,10 €
0,207 € 103,50 €
0,201 € 201,00 €
0,18 € 450,00 €
0,172 € 688,00 €
0,165 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
4 Position
Receptacle (Female)
Black
MTS Connectors
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Current Rating: 6 A to 10 A
Dimensions: 16.8 mm L x 12.55 mm W x 11.25 mm H
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99