13543538

Aptiv (formerly Delphi)
829-13543538
13543538

Mfr.:

Description:
Automotive Connectors CONN 8 F MTS 0.64 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.850

Stock:
5.850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,336 € 8,40 €
0,323 € 16,15 €
0,311 € 31,10 €
0,28 € 140,00 €
0,27 € 270,00 €
0,243 € 607,50 €
0,232 € 1.392,00 €
0,223 € 2.676,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
8 Position
Receptacle (Female)
Black
MTS 0.63
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 18.4 mm L x 12.15 mm W x 14.5 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Tradename: MTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99