13540547

Aptiv (formerly Delphi)
829-13540547
13540547

Mfr.:

Description:
Automotive Connectors ASM CONN 14 F GT 280 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.186

Stock:
1.186 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,23 € 9,23 €
5,44 € 136,00 €
5,24 € 262,00 €
4,00 € 400,00 €
3,99 € 1.396,50 €
2,58 € 7.224,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
14 Position
Receptacle (Female)
Crimp
Black
GT 280
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 25 A
Family: GT
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Tradename: GT
Type: 14-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT 280 Connection System

Aptiv (formerly Delphi) GT 280 Connector System features automotive connectors with a 2.8mm blade width and a low connector engage force as well as electrical performance that meets USCAR standards. These connectors provide 5.5mm (unsealed) or 6.5mm (sealed) centerline spacing and 0.35mm2 to 5.0mm2 cable range. They offer current capabilities up to 25A, and resistance of <10mΩ @ 20mV resistance. The Aptiv connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The GT 280 series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements.