13530777

Aptiv (formerly Delphi)
829-13530777
13530777

Mfr.:

Description:
Automotive Connectors ASM CONN 12 F GT 150 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,39 € 59,75 €
2,29 € 114,50 €
2,26 € 226,00 €
1,91 € 955,00 €
1,90 € 1.900,00 €
1,71 € 4.275,00 €
1,64 € 8.200,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
GT 150
Bulk
Application: Inline, Lamp, Module - BCM
Brand: Aptiv (formerly Delphi)
Current Rating: 15 A
Dimensions: 31.2 mm L x 32.7 mm W x 28.2 mm H
Family: GT
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Mating Gender: Male
Mating Part Number: 15326853, 15326854
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: GT
Type: 12-Way
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements. 

GT 150 Connection System

Aptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm2 to 1.0mm2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.