13527865

Aptiv (formerly Delphi)
829-13527865
13527865

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F GT 280 NAT SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
525
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
1,49 € 37,25 €
1,44 € 72,00 €
1,38 € 138,00 €
0,994 € 521,85 €
0,974 € 1.022,70 €
0,921 € 2.417,63 €
0,903 € 4.740,75 €
0,886 € 9.303,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Natural
GT 280
Bulk
Application: Pump - Fuel
Brand: Aptiv (formerly Delphi)
Current Rating: 25 A
Dimensions: 32.1 mm L x 35.85 mm W x 24.46 mm H
Family: GT
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 525
Subcategory: Automotive Connectors
Tradename: GT
Type: 4-Way
Unit Weight: 13,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.