13519912

Aptiv (formerly Delphi)
829-13519912
13519912

Mfr.:

Description:
Automotive Connectors CON GT150 5W FEM ASY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Quantities greater than 167 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,66 € 41,50 €
1,51 € 75,50 €
1,40 € 140,00 €
1,19 € 595,00 €
1,10 € 2.750,00 €
1,05 € 5.250,00 €
1,03 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
GT 150
Bulk
Application: Sensor - Mass Air Flow
Brand: Aptiv (formerly Delphi)
Current Rating: 15 A
Dimensions: 29.3 mm L x 30.9 mm W x 23.45 mm H
Family: GT
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: GT
Type: 5-Way
Unit Weight: 12,646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.