12191911

Aptiv (formerly Delphi)
829-12191911
12191911

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA GT GRA MD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.311

Stock:
3.311 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,273 € 6,83 €
0,262 € 13,10 €
0,253 € 25,30 €
0,227 € 113,50 €
0,219 € 219,00 €
0,197 € 492,50 €
0,159 € 636,00 €
0,157 € 1.884,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Lock
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Press Fit
Gray
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Family: GT
Features: Terminal position assurance
Housing Material: Nylon
Material: Nylon
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: GT
Type: 6-Way
Unit Weight: 1,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.