12191649

Aptiv (formerly Delphi)
829-12191649
12191649

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA M/P GRA MD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.511

Stock:
17.511 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,475 € 0,48 €
0,414 € 10,35 €
0,399 € 19,95 €
0,351 € 35,10 €
0,341 € 170,50 €
0,275 € 275,00 €
0,262 € 712,64 €
0,259 € 1.408,96 €
0,257 € 2.796,16 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Lock
7 Position
Gray
Metri-Pack 280
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Secondary
Features: Terminal Position Assurance
Product Type: Automotive Connectors
Factory Pack Quantity: 1360
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 7-Way
Unit Weight: 3,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99