12191479-L

Aptiv (formerly Delphi)
829-12191479-L
12191479-L

Mfr.:

Description:
Automotive Connectors FEMALE TIN 280 SER CBL RN 2.00-1.00MM2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.919

Stock:
2.919 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,54 € 38,50 €

Similar Product

Aptiv (formerly Delphi) 12191479
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 280 SN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
DCS 9.5
Bulk
Brand: Aptiv (formerly Delphi)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: DCS
Wire Gauge Range: 14 AWG to 17 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.