12191232

Aptiv (formerly Delphi)
829-12191232
12191232

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY ORN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.464

Stock:
7.464 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,023 € 0,58 €
0,022 € 1,10 €
0,02 € 10,00 €
0,019 € 19,00 €
0,017 € 42,50 €
0,016 € 80,00 €
0,015 € 150,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Cable Seal
Cable Mount / Free Hanging
Crimp
Orange
GT
Bulk
Brand: Aptiv (formerly Delphi)
Family: GT
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Tradename: GT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.