12163607

Aptiv (formerly Delphi)
829-12163607
12163607

Mfr.:

Description:
Automotive Connectors MOUN CLIP IGN BLK 7MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 641 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,35 € 33,75 €
1,30 € 65,00 €
1,25 € 125,00 €
1,02 € 510,00 €
0,987 € 838,95 €
0,798 € 2.034,90 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Clip
Unplated
Black
Bulk
Brand: Aptiv (formerly Delphi)
Material: Nylon
Product Type: Automotive Connectors
Factory Pack Quantity: 850
Subcategory: Automotive Connectors
Unit Weight: 5,037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.