12162190

Aptiv (formerly Delphi)
829-12162190
12162190

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F M/P 150.2 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.189

Stock:
2.189 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
2,93 € 73,25 €
2,81 € 140,50 €
2,70 € 270,00 €
2,15 € 1.075,00 €
2,07 € 2.070,00 €
1,49 € 3.278,00 €
1,48 € 6.512,00 €
11.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
150.2
Bulk
Application: Switch - Multifunction
Brand: Aptiv (formerly Delphi)
Dimensions: 27.1 mm L x 23 mm W x 18.4 mm H
Family: Metri-Pack
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2200
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 4-Way
Unit Weight: 6,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.