12160395

Aptiv (formerly Delphi)
829-12160395
12160395

Mfr.:

Description:
Automotive Connectors 3P F LAMP SCKT WEDGE MED. GRAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.707

Stock:
4.707 Can Dispatch Immediately
Quantities greater than 4707 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,02 € 25,50 €
0,976 € 48,80 €
0,94 € 94,00 €
0,845 € 507,00 €
0,816 € 979,20 €
0,731 € 2.193,00 €
0,702 € 3.790,80 €
0,676 € 6.895,20 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Lamp Sockets
3 Position
Receptacle (Female)
Screw Mount
Gray
Bulk
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Type: 3-Way
Unit Weight: 11,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.