12157968

Aptiv (formerly Delphi)
829-12157968
12157968

Mfr.:

Description:
Automotive Connectors CONN 3 M W/P SHD BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.920

Stock:
3.920 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
1,50 € 37,50 €
1,44 € 72,00 €
1,38 € 138,00 €
1,24 € 620,00 €
1,21 € 1.210,00 €
1,07 € 2.675,00 €
0,842 € 4.210,00 €
0,826 € 8.260,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
3 Position
Pin (Male)
Cable Mount / Free Hanging
Crimp
Black
Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Current Rating: 20 A
Dimensions: 42.7 mm L x 30.8 mm W x 28.4 mm H
Family: Weather-Pack
Height: 28.4 mm
Housing Material: Nylon
Length: 42.7 mm
Locking Mechanism: Cavity Lock
Material: Nylon
Mating Gender: Female
Mating Part Number: 10737788
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: Weather Pack
Type: 3-Way
Width: 31.1 mm
Unit Weight: 24,159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Weather Pack Connection Systems

Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.