12146808

Aptiv (formerly Delphi)
829-12146808
12146808

Mfr.:

Description:
Automotive Connectors BLK TPE BOOT IGNITION SLEEVE BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.141

Stock:
1.141 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
1,84 € 46,00 €
1,76 € 88,00 €
1,70 € 170,00 €
1,52 € 760,00 €
1,47 € 1.470,00 €
1,08 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Boot
Black
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Boot
Material: Thermoplastic Elastomer (TPE)
Product Type: Automotive Connectors
Factory Pack Quantity: 1250
Subcategory: Automotive Connectors
Type: Type 101
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8546901000
CNHTS:
8538900000
USHTS:
3926909989
ECCN:
EAR99