12135037

Aptiv (formerly Delphi)
829-12135037
12135037

Mfr.:

Description:
Automotive Connectors ASM ASM DIODE 280 MINI 1.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.721

Stock:
9.721 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,41 € 60,25 €
2,38 € 119,00 €
1,68 € 168,00 €
1,54 € 770,00 €
1,51 € 1.510,00 €
1,50 € 3.000,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Diode
2 Position
Plug (Male)
Cable Mount / Free Hanging
Nickel
Bulk
Brand: Aptiv (formerly Delphi)
Contact Material: Rolled Steel
Current Rating: 1 A
Material: Polypropylene (PP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Unit Weight: 6,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536901100
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.