12131592

Aptiv (formerly Delphi)
829-12131592
12131592

Mfr.:

Description:
Automotive Connectors ASM CONN 3 F M/P 480 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402
Can Dispatch Immediately
On Order:
1.600
Expected 6/12/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,19 € 29,75 €
1,14 € 57,00 €
1,10 € 110,00 €
0,989 € 494,50 €
0,946 € 756,80 €
0,86 € 2.064,00 €
0,831 € 4.653,60 €
0,80 € 8.320,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Metri-Pack 480
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 42 A
Dimensions: 30 mm L x 33.5 mm W x 31.6 mm H
Family: Metri-Pack
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 3-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.