12129598-L

Aptiv (formerly Delphi)
829-12129598-L
12129598-L

Mfr.:

Description:
Automotive Connectors TERM RING BATT SN PLTD UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 791 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,97 € 74,25 €
2,52 € 252,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,61 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12129598
Aptiv (formerly Delphi)
Automotive Connectors TERM RING BATT SN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Ring Terminal
Cable Mount / Free Hanging
Crimp
Tin
6 AWG
4 AWG
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 7 mm
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Wire Gauge Range: 4 AWG to 6 AWG
Unit Weight: 11,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8538900000
CAHTS:
8544200000
USHTS:
8536904000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.