12129361

Aptiv (formerly Delphi)
829-12129361
12129361

Mfr.:

Description:
Automotive Connectors TERM F MIC/P 064 SN LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.500

Stock:
8.500 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 8500   Multiples: 8500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8500)
0,087 € 739,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,25 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12129361-L
Aptiv (formerly Delphi)
Automotive Connectors TERM MIC/P 064 FEM

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Micro-Pack 064
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Contact Type: Terminal
Family: Micro-Pack
Locking Mechanism: Locking Lance
Product Type: Automotive Connectors
Factory Pack Quantity: 8500
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Micro64 Connectors

Aptiv (formerly Delphi) Micro64 Connectors feature compact electrical connections for low-energy, high-density applications. These connectors provide superior sealing performance, high current capacity, and a robust mating pin design. The product family includes a labor-saving, nonorienting, tangless female terminal. The tangless female terminal is designed to mate with either round or square pins, allowing versatility in application and overall lower installed assembly and inventory costs. Aptiv Micro64 Connectors are USCAR compliant and ideal for automotive and commercial vehicles, engine management systems, powertrain control systems, ABS braking systems, and airbag systems.