12110646-MR

Aptiv (formerly Delphi)
829-12110646-MR
12110646-MR

Mfr.:

Description:
Automotive Connectors TERM M/P 280 F SN PLTD UNSLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 880

Stock:
880 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 880 will be subject to minimum order requirements.
Minimum: 440   Multiples: 440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 440)
0,391 € 172,04 €
0,378 € 332,64 €
0,339 € 745,80 €
0,325 € 1.573,00 €
0,313 € 3.029,84 €

Similar Product

Aptiv (formerly Delphi) 12110646
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 280 SN
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Crimp
Tin
14 AWG
12 AWG
Metri-Pack 280
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 440
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 12 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.