12110626

Aptiv (formerly Delphi)
829-12110626
12110626

Mfr.:

Description:
Automotive Connectors 8P FM LT GRAY MP 280 SERIES 30AMPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Metri-Pack 280
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 30 A
Dimensions: 23.7 mm L x 34.4 mm W x 24.9 mm H
Family: Metri-Pack
Housing Material: Nylon
Mating Gender: Male
Mating Part Number: 12146724
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 750
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 8-Way
Unit Weight: 7,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.