12110505

Aptiv (formerly Delphi)
829-12110505
12110505

Mfr.:

Description:
Automotive Connectors 2P FM YELLOW CONN MP 150 SERIES 14AMPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.758

Stock:
2.758 Can Dispatch Immediately
Quantities greater than 2758 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,616 € 0,62 €
0,357 € 8,93 €
0,343 € 17,15 €
0,33 € 33,00 €
0,297 € 148,50 €
0,287 € 287,00 €
0,257 € 642,50 €
0,246 € 984,00 €
0,237 € 2.844,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Yellow
Metri-Pack 150
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 14 A
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 2-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.