12110115

Aptiv (formerly Delphi)
829-12110115
12110115

Mfr.:

Description:
Automotive Connectors CONN 32 F MIC/P 100 BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,47 € 36,75 €
1,41 € 70,50 €
1,36 € 136,00 €
0,921 € 483,53 €
0,902 € 947,10 €
0,783 € 2.055,38 €
0,771 € 4.047,75 €
0,761 € 7.990,50 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
32 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Blue
Micro-Pack 100
Bulk
Application: Inline
Brand: Aptiv (formerly Delphi)
Current Rating: 5 A
Description/Function: 32 Way Dark Blue Micro-Pack 100 Unsealed Female Connector, Max Current 5 amps
Dimensions: 28 mm L x 51.7 mm W x 24.9 mm H
Family: Micro-Pack
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 525
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Type: 32-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.