12103504

Aptiv (formerly Delphi)
829-12103504
12103504

Mfr.:

Description:
Automotive Connectors TERM RING BATT SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,459 € 918,00 €
0,453 € 1.812,00 €
0,444 € 4.440,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Ring Terminal
Cable Mount / Free Hanging
Crimp
Tin
10 AWG
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 4.5 mm
Contact Material: Brass
Contact Type: Terminal
Family: Ring
Inside Diameter: 8.5 mm
Mounting Angle: Straight
Outside Diameter: 17.48 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Type: Battery Ring
Unit Weight: 3,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.