12092444

Aptiv (formerly Delphi)
829-12092444-R
12092444

Mfr.:

Description:
Automotive Connectors ASM TERM F M/P 800 AG LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,38 € 34,50 €
1,33 € 66,50 €
1,27 € 127,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 1200)
0,939 € 1.126,80 €
0,937 € 2.248,80 €
0,919 € 4.411,20 €
0,889 € 8.534,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,33 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12092444-L
Aptiv (formerly Delphi)
Automotive Connectors M/P 800 FEM TERMINAL SILVER PLATED

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
Metri-Pack 800
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Contact Material: Tin Brass
Contact Type: Terminal
Family: Metri-Pack
Locking Mechanism: Tang
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.