12092059

Aptiv (formerly Delphi)
829-12092059
12092059

Mfr.:

Description:
Automotive Connectors TERM F LP SOC WEDGE SN SEALED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.969

Stock:
1.969 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,94 € 0,94 €
0,553 € 13,83 €
0,531 € 26,55 €
0,511 € 51,10 €
0,459 € 229,50 €
0,445 € 445,00 €
Full Reel (Order in multiples of 2000)
0,399 € 798,00 €
0,382 € 1.528,00 €
0,367 € 3.670,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12092059-L
Aptiv (formerly Delphi)
Automotive Connectors TERM LAMP SKT WDGE FEM

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.49 mm to 2.81 mm
Contact Material: Tin Brass
Contact Type: Terminal
Family: Lamp Socket
Material: Tinned Brass
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.