12089263

Aptiv (formerly Delphi)
829-12089263
12089263

Mfr.:

Description:
Automotive Connectors TERM RING STR CBL RGE 3.0-2.0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.865

Stock:
5.865 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5865 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
2,89 € 72,25 €
2,79 € 139,50 €
2,68 € 268,00 €
2,41 € 1.205,00 €
2,33 € 2.330,00 €
Full Reel (Order in multiples of 1500)
2,03 € 3.045,00 €
2,01 € 9.045,00 €
9.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Ring Terminal
Cable Mount / Free Hanging
Crimp
Tin
14 AWG
12 AWG
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.7 mm to 2.5 mm
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: Ring
Inside Diameter: 11.08 mm
Mounting Angle: Straight
Outside Diameter: 18.4 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Wire Gauge Range: 12 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99