12089040

Aptiv (formerly Delphi)
829-12089040-R
12089040

Mfr.:

Description:
Automotive Connectors TERM M W/P SN SEALED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338.800

Stock:
338.800 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2200   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2200)
0,15 € 330,00 €
0,133 € 1.170,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,32 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12089040-L
Aptiv (formerly Delphi)
Automotive Connectors MALE TIN PLATED CBL RANG .80-.50MM2

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 1.4 mm to 3.11 mm
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 20 A
Family: Weather-Pack
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2200
Subcategory: Automotive Connectors
Tradename: Weather Pack
Wire Gauge Range: 18 AWG to 20 AWG
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99