12077951

Aptiv (formerly Delphi)
829-12077951
12077951

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F M/P 630 BLK SLD BASE 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
4.400
Expected 8/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,90 € 122,50 €
4,34 € 217,00 €
3,67 € 1.468,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
REACH - SVHC:
Connectors
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
12 AWG
Black
630
Bulk
Application: Relay
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Current Rating: 46 A
Dimensions: 31.5 mm L x 34.7 mm W x 41.3 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 5-Way
Unit Weight: 26,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.