12077939-MR

Aptiv (formerly Delphi)
829-12077939-MR
12077939-MR

Mfr.:

Description:
Automotive Connectors TERM M/P 280.1 F SN PLTD UNSLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1600 will be subject to minimum order requirements.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,232 € 92,80 €
0,225 € 180,00 €
0,201 € 482,40 €
0,193 € 926,40 €
0,186 € 1.860,00 €

Similar Product

Aptiv (formerly Delphi) 12077939
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 280.1 SN LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
Metri-Pack 280
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 1 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 18 AWG to 20 AWG
Unit Weight: 1,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.