12077411

Aptiv (formerly Delphi)
829-12077411-R
12077411

Mfr.:

Description:
Automotive Connectors TERM F M/P 280 SN SEALED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 869.400

Stock:
869.400
Can Dispatch Immediately
On Order:
700
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2300   Multiples: 2300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
0,157 € 361,10 €
0,138 € 1.269,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,29 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12077411-L
Aptiv (formerly Delphi)
Automotive Connectors FMALE 280 SERIES TIN CBL RNG 0.5-1.0MM

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.12 mm
Contact Material: Copper Alloy
Contact Type: Terminal
Current Rating: 30 A
Family: Metri-Pack
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2300
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 1,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.